5990830991 | Parat
Tool backpack, without tools, (L x W x D) 470 x 380 x 220 mm, 2.16 kg, 5990830991
Unit Price (€ / pc.)
83.1810 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Back pack, 5990830991, Parat
In the practical BASIC Back Pack, up to 50 tools can be found in 15 push-in pockets, 6 rubber loops and 4 more spacious storage compartments as well as a laptop up to 14" in a separate compartment. In addition, a separate tape measure holder and a key ring ensure order.
Features
- 3 storage compartments inside for small parts
- Padded laptop /tablet compartment up to 14"
- 2 sturdy carrying handles
- 1 lockable outer pocket
Technical specifications
Version | Werkzeugrucksack | |
Additional parts | ohne Werkzeug | |
Width | 380 mm | |
ESD protection | No | |
Weight | 2.16 kg | |
Length | 470 mm | |
Material | PA | |
Depth | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029291 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |