5990833991 | Parat

Tool bag, without tools, (L x W x D) 330 x 330 x 210 mm, 2.6 kg, 5990833991

Order No.: 07L3468
EAN: 4006793002005
MPN:
5990833991
BASIC Tool Softbag L
Series: BASIC
5990833991 Parat Trolleys, bags, cases and holders Image 1
5990833991 Parat Trolleys, bags, cases and holders Image 2
5990833991 Parat Trolleys, bags, cases and holders Image 3
5990833991 Parat Trolleys, bags, cases and holders Image 4
5990833991 Parat Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
104.0536 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
104.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.0536 €

Tool soft bag, 5990833991, Parat

THE READY BASIC Tool Softbag in size L offers space for around 24 tools. The premium nylon tool bag made of high-quality processed materials impresses with its practical functionality, which provides for the usual READY order.

Features

  • Sturdy metal carrying handle
  • 1 side pocket for carpenter's saw
  • Measuring tape holder made of metal
  • The nylon protective cover with two stitched closures also protects the contents of the bag from loss, dirt or even theft
Technical specifications
Version Werkzeugtasche
Additional parts ohne Werkzeug
Width 330 mm
ESD protection No
Weight 2.6 kg
Length 330 mm
Material PA
Depth 210 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes