5990836991 | Parat

Tool belt bag, without tools, (L x W x D) 290 x 160 x 30 mm, 100 g, 5990836991

Order No.: 07L3469
EAN: 4006793002036
MPN:
5990836991
PARABELT S
Series: PARABELT
5990836991 Parat Trolleys, bags, cases and holders Image 1
5990836991 Parat Trolleys, bags, cases and holders Image 2
5990836991 Parat Trolleys, bags, cases and holders Image 3
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.9020 €
50 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Belt bag, 5990836991, Parat

The PARABELT S belt pouch from PARABELT holds around seven tools. It is simply attached to your own belt via a large strap. The PARABELT S holds tools such as screwdrivers, small pliers, meter rod etc. close to the man and thus quickly within reach. A generous patch pocket provides space for screws or nails.

Features

  • Loop up to 70 mm belt width
  • Belt loop with carabiner for insulating tape or hammer
  • 10 pockets
  • Attractive design
Technical specifications
Version Werkzeug-Gürteltasche
Additional parts ohne Werkzeug
Width 160 mm
ESD protection No
Weight 100 g
Length 290 mm
Material PA
Depth 30 mm
Logistics
Country of origin CN
Customs tariff number 63079098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes