802000981 | Parat
Clamp strip kit, (L x W x D) 330 x 35 x 20 mm, 260 g, 802000981
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Clamp holder kit, 802000981, Parat
The BASIC clip strip set from PARAT is the accessory with system in each workshop. The three PVC strips consist of 12 flexible twin brackets, the tools such as screwdrivers or ring and fork wrench without any problem.
Features
- Unlimited expansion option
- Alternative to the tool box
- Wall mount
- 3 strips, each with 12 flexible double clamps
Technical specifications
Version | Klammerleisten-Set | |
Width | 35 mm | |
ESD protection | No | |
Weight | 260 g | |
Length | 330 mm | |
Material | PVC | |
Depth | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |