900.005.251 | Parat
Carrying strap for service case, (L x W) 1120 x 20 mm, 100 g, for service case, 900.005.251
Order No.: 05L2441
EAN: 4006793909519
MPN:
900.005.251
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
5 pcs.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying straps for service cases, type Parat 900.005-251.
Adjustable, with 2 carbine swivels and shoulder protection. Made of black polyester; Dimensions: width 20 mm, length 1120 mm.
Type: 900.005–251, carrying strap
Technical specifications
Version | Trageriemen | |
Width | 20 mm | |
ESD protection | No | |
Suitable for | Servicekoffer | |
Weight | 100 g | |
Length | 1120 mm | |
Material | Polyester |
Download
Logistics
Country of origin | RO |
Customs tariff number | 42033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |