PATONA PLATINUM PORTABLE POWERSTATION | Patona

Patona Platinum Portable Powerstation600Wh, 600W/230V

Order No.: 27A0002
EAN: 4055655206891
MPN:
PATONA PLATINUM PORTABLE POWERSTATION
9982
Series: Platinum
PATONA PLATINUM PORTABLE POWERSTATION Patona Powerbanks, Auxiliary Batteries
Image may differ
Unit Price (€ / pc.)
802.2504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
802.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
802.2504 €

Powerstation, PATONA PLATINUM PORTABLE POWERSTATION, Patona

Reliable power supply for use in a wide variety of areas and applications: Household, work, hobby, camping, etc. Wherever you are, charge your smartphone, computer, camera, drone, as well as many other electronic devices at any time. Use other devices, such as TV set, fan, sound box, hair dryer, lighting, etc. independently of a fixed power connection. For this purpose, 3 sockets with 230V each and a maximum of 600W are available. Furthermore, there are 3 USB-C PD, 2 DC 12V / 10A and 1 cigarette lighter socket. With the sturdy handle, the PATONA Platinum Powerstation Autarc 600, PD100W can be taken anywhere you need mobile power.

Technical specifications
Anwendung Haushalt, Arbeit, Hobby, Camping
Ausführung Powerstation
Breite 200 mm
Höhe 205 mm
Länge 295 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes