PATONA PLATINUM POWERSTATION AUTARC | Patona

Patona Platinum Powerstation Autarc2000 / 2000W, 1900Wh, PD100W

Order No.: 27A0000
EAN: 4055655206907
MPN:
PATONA PLATINUM POWERSTATION AUTARC
9983
Series: Platinum
PATONA PLATINUM POWERSTATION AUTARC Patona Powerbanks, Auxiliary Batteries
Image may differ
Unit Price (€ / pc.)
1,658.6696 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,658.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,658.6696 €

Powerstation, PATONA PLATINUM POWERSTATION AUTARC, Patona

Reliable power supply for use in a wide variety of areas and applications: Household, work, hobby, camping, etc. Wherever you are, charge your smartphone, computer, camera, drone, as well as many other electronic devices at any time. Use other devices, such as TV, fan, sound box, hair dryer, lighting, etc. regardless of a fixed power connection. For this purpose, 4 sockets with 230V each and a maximum of 2000W are available. Furthermore, there are 2 USB-C PD, 2 DC 12V / 10A as well as 1 cigarette lighter socket. With the sturdy handles, the PATONA Platinum Powerstation Autarc 2000, PD100W can be taken anywhere you need mobile power.

Technical specifications
Anwendung Haushalt, Arbeit, Hobby, Camping
Ausführung Powerstation
Breite 270 mm
Höhe 300 mm
Länge 355 mm
Nennspannung 24 V
Logistics
Ursprungsland CN
Zolltarifnummer 85076000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes