PATONA SOLARPANEL 200W | Patona

Patona solar panel 200W4 panels

Order No.: 27A0005
EAN: 4055660000000
MPN:
PATONA SOLARPANEL 200W
PATONA SOLARPANEL 200W Patona Solar cells and Solar panels
Image may differ
Unit Price (€ / pc.)
550.4464 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
550.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
550.4464 €

Solarpanel, PATONA SOLARPANEL 200W, Patona

The 200W foldable 4 solar panel 18V 11A solar panel with USB and DC output provides reliable power generation for various applications: Household, Work, Hobby, Camping etc. This solar panel can also be connected to Patona power stations, making them even more independent and mobile. Size folded out: 2230 x 515 mm. Bag, cable and plug included.

Technical specifications
Ausführung Solarpanel
Breite 515 mm
Länge 650 mm
Leerlaufspannung 22,4 V
Logistics
Ursprungsland CN
Zolltarifnummer 95030049
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes