PT1DS | Pattex

High performance adhesive tape, 50 mm, Ppolyethylene foil, silver, 10 m, PT1DS

Order No.: 13L7911
EAN: 4099891435424
MPN:
PT1DS
PT1DS Pattex Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
4.7124 €

High-performance adhesive tapes, type Pattex Power Tape.

Fiber-reinforced general-purpose tape for extreme loads, with 3-layer technology. Fastens, seals and repairs. The tape is water-proof and features outstanding adhesive power on virtually all substrates; Temperature range: –10 to +70 °C.

Technical attributes (type, length, width, color): PT1DS, L 10 m, W 50 mm, silver

Technical specifications
Width 50 mm
Colour silber
Adhesive cement Kautschuk
Length 10 m
Material Polyethylenfolie
max. operating temperature 70 °C
Product type Hochleistungs Klebeband
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes