PSE6N | Pattex
2 components adhesive 80 g package, Pattex PSE6N
Unit Price (€ / pc.)
32.9749 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
5 pcs.
30.9995 €
15 pcs.
29.8214 €
50 pcs.
28.5005 €
150 pcs.
27.3105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive Pattex Stabilit Express PSE6N
Ultra fast 2C adhesive for metals, plastics, polystyrene, glass, porcelain, ceramics, stone, wood and other hard materials.
Quantity: 80 g package
Technical specifications
Version | 2 components adhesive | |
Container | package | |
Colour | brown | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 80 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|