PXP06 | Pattex
PXP-06, gluing gun
Gluing guns, Pattex Supermatic PXP-06.
For extended continuous hot bonding, with mechanical feed and extra-length Pattex cartridges. The gun is equipped with a cartridge feed holder which ensures a firm hold on the short cartridges when inserted only by 3.0 mm. With one silicon nozzle for precise dosing, modern PTC heating technology with high melting power and electronic temperature control, one foldable and slip-proof stand. Low weight (358 g);
Connection: 100 to 240 V
Power (standby/operation): 20/45 W. Heating time 7.0 to 10 minutes
Bonding: fixed and load capable after a mere two minutes
Diameter of the cartridge duct: approx. 11 mm
Melting temperature: approx. +206 °C, electronically controlled.
Version | Klebepistole | |
Voltage | 100-240 V |
Country of origin | QU |
Customs tariff number | 82055980 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |