PB 712.2 | PB SWISS TOOLS
Center punch, PB 712/2, PS 2, S 10 mm, L 120 mm
Order No.: 07L222
EAN: 4099891385545
MPN:
PB 712.2
Unit Price (€ / pc.)
22.5862 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
22.59 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5862 €
5 pcs.
21.4557 €
10 pcs.
20.3847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Center punches with hard-metal tip, type PB SWISS TOOLS PB 712.
Made of extra chrome vanadium steel, completely hardened and induction-tempered punch head.
Technical attributes (type, size (PS), shaft diameter (S), length (L)): PB 712/2, PS 2, S 10 mm, L 120 mm
Technical specifications
Version | Körner | |
Weight | 66 g | |
Length | 120 mm | |
Shaft Diameter | 10 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |