PB 5100.3-100 | PB SWISS TOOLS

VDE screwdriver, 4 mm, slotted, BL 100 mm, L 195 mm, PB 5100.3-100

Order No.: 06L4333
EAN: 4099891371173
MPN:
PB 5100.3-100
PB 5100.3-100 PB SWISS TOOLS Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 12 pcs.
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

With insulated blade, type PB 5100.

Up to 1000 V to IEC/EN 60900:2004.

Technical attributes (type, blade width (BW), blade thickness (BT), blade length (BL), length overall (L)): B 04, BW 4.0, BT 0.8, BL 100, L 195 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 4 mm
Blade length 100 mm
Peak type slotted
Length 195 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes