PB 605.1 | PB SWISS TOOLS
Angled screwdriver, PH1, Phillips, L 100 mm, PB 605.1
Order No.: 06L5131
EAN: 4099891383602
MPN:
PB 605.1
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.3423 €
50 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow Phillips crosstip screwdrivers, type PB SWISS TOOLS PB 605.
Made of extra chrome vanadium steel, bright, chromed.
Technical attributes (type, size, blade diameter (D), length overall (L)): PB 605, size 1, D 5.0, L 100 mm
Technical specifications
Version | Winkelschraubendreher | |
ESD protection | No | |
Size | PH1 | |
Length | 100 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |