PCE-423N | PCE Instruments

PCE Instruments hot wire anemometer, PCE-423N

Order No.: 31K0300
EAN: 4250348723253
MPN:
PCE-423N
PCE-423N PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-423N PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-423N PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-423N PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Available in 4 Days: 36 pcs.
Leadtime: 9 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Environmental Meter, PCE-423N, PCE Instruments

The environmental meter has a measuring range of up to 0-30 m/s. In addition to the velocity, the hot wire anemometer can precisely measure the volume flow and temperature. The compact design of the sensors, in combination with the extendable telescopic probe, enable measurements to be taken even in places that are particularly difficult to access. This means that the hot wire anemometer can be used to measure flow in cooling fins or in supply and exhaust air ducts. With the memory of the environmental meter, up to 10,000 measuring points can be recorded. The stored data can be viewed directly on the hot wire anemometer after a measurement. A transfer of the measurement data from the hot wire anemometer to a computer is made possible via the micro-USB interface. The saved data is displayed in CSV format and can therefore be analyzed and further processed as required.

The built-in 1000 mAh battery in the environmental meter enables mobile use. The battery is charged by the hot wire anemometer via the micro-USB interface. This means that the flow meter can be charged at any 5 V USB interface. In combination with a tripod, the hot wire anemometer can be optimally positioned. There is a 3/8" tripod holder on the rear of the hot wire anemometer.

Features

  • Rechargeable battery
  • Data format in CSV
  • Data memory for 10,000 measuring points
  • Different probes can be attached
  • Characteristic curve of material pre-calibrated
  • Evaluation via software possible

Scope of delivery

  • 1 x PCE-423N hot-wire anemometer
  • 1 x Micro-USB cable
Technical specifications
Resolution 0,01 m/s, 0,1 m³/h, 0,1 °C
Accuracy ±1 °C
max. operating temperature 50 °C
measurement range 0 bis 30 m/s, 0 bis 339120 m³/h, 0 bis 50 °C
min. operating temperature 0 °C
Product type Hitzedraht-Anemometer
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform in_review
SVHC free not_specified