PCE-910 | PCE Instruments

PCE Instruments pressure gauge, PCE-910

Order No.: 31K0313
EAN: 4250348700469
MPN:
PCE-910
PCE-910 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-910 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
265.251 € *
Available in 2 Days: 7 pcs. - if ordered today
Total Price:
265.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
265.251 €

Pressure meter, PCE-910, PCE Instruments

PCE-910 is a portable handheld digital differential pressure gauge, meter or manometer used to measure differential pressure in pneumatic, compressor and pump installations, valves, tanks and heating, ventilation and air conditioning (HVAC) systems. The PCE-910 features a dust-proof, splash-resistant housing, allowing the meter to be used under adverse conditions. The PCE-910 differential pressure manometer comes with 1 x 1 m / 3 ft long silicon tube, 2 x stainless steel tube adapters and 1 x 9V block battery.

Optional PC software with RS-232 cable sold separately as a data transfer accessory. The software can be used to transmit the data to a computer for evaluating, documenting and storing pressure fluctuations. Simply connect the differential manometer via RS-232 to your computer for analysis. If your computer doesn't have an RS-232 interface, you may acquire an RS-232 to USB adapter (see accessories tab for details).

Scope of delivery

  • 1 x Pressure gauge PCE-910
  • 1 x Battery
  • 2 x special stainless steel hose adapter
  • 1 x 1 m silicone hose
  • 1 x carrying case
Technical specifications
Filter Property Value
Product type pressure gauge
Version 2.8 inch LCD with illumination, RS232
Resolution 1 mbar, 0.01 psi, 0.5 inH2O, 0.01 mH2O, 0.02 inHg, 1 mmHG, 0.001 atm, 0.001 kg/cm²
measurement range -2000 to 2000 mbar, -29 to 29 psi, -802 to 802 inH2O, -20.4 to 20.4 mH2O, -59 to 59 inHg, -1500 to 1500 mmHg, 1.974 to 1.974 atm, -2.04 to 2.04 kg/cm²
Accuracy ±2 % FS
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin TW
Customs tariff number 90262020
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review