PCE-917 | PCE Instruments

PCE Instruments pressure gauge, PCE-917

Order No.: 31K0314
EAN: 4250348700476
MPN:
PCE-917
PCE-917 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-917 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
270.011 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
270.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.011 €

Pressure meter, PCE-917, PCE Instruments

PCE-917 is a portable handheld digital differential pressure gauge, meter or manometer used to measure differential pressure in pneumatic, compressor and pump installations, valves, tanks and heating, ventilation and air conditioning (HVAC) systems. The PCE-917 features a dust-proof, splash-resistant housing, allowing the meter to be used under adverse conditions. The PCE-917 differential pressure manometer comes with 1 x 1 m / 3 ft long silicon tube, 2 x stainless steel tube adapters and 1 x 9V block battery.

Optional PC software with RS-232 cable sold separately as a data transfer accessory. The software can be used to transmit the data to a computer for evaluating, documenting and storing pressure fluctuations. Simply connect the differential manometer via RS-232 to your computer for analysis. If your computer doesn't have an RS-232 interface, you may acquire an RS-232 to USB adapter (see accessories tab for details).

Scope of delivery

  • 1 x Pressure gauge PCE-917
  • 1 x Battery
  • 2 x special stainless steel hose adapter
  • 1 x 1 m hose
  • 1 x carrying case
Technical specifications
Resolution 5 mbar, 0,05 psi, 2 inH2O, 0,05 mH2O, 0,1 inHg, 5 mmHG, 0,005 atm, 0,005 kg/cm²
Version 2,8 Zoll LCD mit Beleuchtung, RS232
Accuracy ±2 % FS.
measurement range -7000 bis 7000 mbar, -101,5 bis 101,5 psi, -2800 bis 2800 inH2O, -70 bis 70 mH2O, -206 bis 206 inHg, -5250 bis 5250 mmHg, -6,905 bis 6,905 atm, -7 bis 7 kg/cm²
Product type Druckmessgerät
Degree of protection (IP) IP20
Logistics
Country of origin TW
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified