PCE-932 | PCE Instruments
PCE Instruments pressure gauge, PCE-932
Order No.: 31K0315
EAN: 4250348701770
MPN:
PCE-932
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Available in 4 Days: 9 pcs.
Leadtime: 9 Weeks **
Manometer, PCE-932, PCE Instruments
PCE-932 is an easy-to-use, digital, handheld device for high pressure measurement in hydraulic and compressor systems, pumps, tanks and silos in chemical, manufacturing, plastics and HVAC industries. This portable pressure measuring device can be connected to pressure sensors with ranges up to 400 bar (each with a 1.2 m / 3.9 ft connecting cable).
Features
- Measures system pressure in all media
- Offers min, max and hold functionality
- Recalibration not required when changing sensors
- Choose from 8 different measuring units
- Provides high accuracy and quality at an affordable price
- Ideal for research and development applications as well as testing and optimizing processes
Scope of delivery
- 1 x PCE-932 high-range pressure gauge
- 1 x SD memory card (2 GB)
Technical specifications
Resolution | 0,5 bar | |
Version | 2,6 Zoll LCD, inkl. 2 GB SD-Karte, RS232 | |
Accuracy | ±2 % FS. | |
measurement range | 0 bis 400 bar | |
Product type | Druckmessgerät | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262020 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |