PCE-A 430 | PCE Instruments

PCE Instruments shell cross anemometer, PCE-A 430

Order No.: 31K0316
EAN: 4250348733566
MPN:
PCE-A 430
PCE-A 430 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-A 430 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-A 430 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-A 430 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
68.901 € *
Available: 0 pcs.
Available in 4 Days: 126 pcs.
Leadtime: 9 Weeks **
Total Price:
68.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.901 €

Outdoor decibel meter kit, PCE-A 430, PCE Instruments

The Class 1 outdoor decibel meter PCE-430-EKIT meets all requirements for noise measurement and frequency analysis. This integrated precision pulse decibel meter follows all valid standards and guidelines (Klasse 1 EN/IEC 61672, ANSI S1.4-1983, ANSI S1.43-1997 EN/IEC61260, etc.) The outdoor decibel meter PCE-430 has a very large illuminated display. The decibel meter display adjusts the sound pressure level numerically and graphically in real time. The professional decibel meter has an integrated data logger. The measurement data is stored on a micro SD card.

This card can be read directly in the PC. Likewise, the outdoor decibel meter can be connected to the PC via USB and the memory can be read out. The post-processing software from the decibel meter allows convenient measurement data analysis. The typical applications for this instrument are the measurement of workplace noise, compliance, environmental noise detection, selection of hearing protector selection, selection of appropriate noise abatement measures and noise exposure estimation.

Features

  • 1/1 octave band included
  • Fast, Slow, Pulse and Peak time weighting
  • Statistics function
  • Display of the sound profile as a graph
  • Low inherent noise
  • Alarm level adjustable

Scope of delivery

  • 1 x PCE-A 430 environmental tester
  • 1 x manual
  • 1 x 9 V block battery
  • 1 x carrying case
Technical specifications
Resolution 0,1 m/s, 0,1 km/h, 0,1 °C
Accuracy ±1,5 °C
Air Velocity range 105 km/h
max. operating temperature 60 °C
measurement range 0,7 bis 30 m/s, 2,5 bis 105 km/h, -20 bis 50 °C
min. operating temperature -20 °C
Product type Schalenkreuz-Anemometer
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform in_review
SVHC free not_specified