PCE-A420 | PCE Instruments

PCE Instruments shell cross anemometer, PCE-A420

Order No.: 31K0029
EAN: 4250348700490
MPN:
PCE-A420
PCE-A420 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-A420 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-A420 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-A420 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-A420 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
231.5502 € *
Available: 0 pcs.
Available in 4 Days: 16 pcs.
Leadtime: 9 Weeks **
Total Price:
231.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.5502 €

HVAC meter, PCE-A420, PCE Instruments

Without a doubt, the main advantage of this handheld cup vane HVAC meter is that it doesn't need to be held exactly in the direction of the wind. HVAC meter with impellers typically have to be held exactly in the direction of the air flow to take accurate measurements. However, this cup vane HVAC meters system is so sensitive that it responds to the smallest of air currents. To perform a correct measurement with the PCE-A420 cup vane HVAC meter: First turn the meter on, then hold the meter vertically so the cups can rotate until the wind velocity is displayed. In the following picture you can see how to measure wind speed with the PCE-A420 cup vane HVAC meter.

Features

  • Data logger for 100 readings
  • Very sensitive cup vane system
  • Wind direction is of no importance
  • Variety of units to choose from: m/s, km/h, ft/min, knots or miles/h
  • Ingress protection IP 65
  • MIN, MAX and HOLD functions
  • Auto shut-off (auto disconnect)
Technical specifications
Resolution 0,1 m/s
Accuracy ±2 %
max. operating temperature 50 °C
measurement range 0,9 bis 35,0 m/s
min. operating temperature 0 °C
Product type Schalenkreuz-Anemometer
Logistics
Country of origin TW
Customs tariff number 90158020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes