PCE-AC 2000 | PCE Instruments

PCE Instruments CO2 measuring device, PCE-AC 2000

Order No.: 31K0152
EAN: 4250348709769
MPN:
PCE-AC 2000
PCE-AC 2000 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-AC 2000 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-AC 2000 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-AC 2000 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-AC 2000 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
388.9872 € *
Available: 0 pcs.
Available in 4 Days: 44 pcs.
Leadtime: 9 Weeks **
Total Price:
388.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
388.9872 €

CO2 measuring device, PCE-AC 2000, PCE Instruments

The innovatively designed CO2 measuring device is a large display for monitoring the indoor air quality. This CO2 measuring device is used specifically to monitor indoor air quality in large rooms. These include, for example, meeting rooms, lounges or public spaces such as classrooms and kindergartens. Due to the large size of 388 x 288 x 43 mm, the CO2 indicator can also be easily read from a greater distance. With the wall bracket for the CO2 indicator, the large display can also be mounted anywhere on walls.

Features

  • For wall mounting in large rooms
  • Acoustic, adjustable alarm
  • Maintenance-free NDIR CO2 sensor
  • With temperature and humidity sensors
  • Large LED display with bar graph
Technical specifications
Resolution 0,1 °C, 1 % r.F.
Accuracy ±1,5 °C, ±3 %
max. operating temperature 100 °C
measurement range 0 bis 9999 ppm
min. operating temperature -10 °C
Product type CO2-Messgerät
Relative Humidity Range 0,1 % bis 99,9 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes