PCE-AM 30 | PCE Instruments

PCE Instruments anemometer, PCE-AM 30

Order No.: 31K0325
EAN: 4250348733528
MPN:
PCE-AM 30
PCE-AM 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-AM 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
49.9800 € *
Available: 0 pcs.
Available in 4 Days: 35 pcs.
Leadtime: 9 Weeks **
Total Price:
49.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.9800 €

Climate meter, PCE-AM 30, PCE Instruments

The climate meter is the ideal solution for measuring wind speeds, whether in light breezes or strong wind currents, and can measure speeds of up to 55 km/h. Versatile in use, it enables measurement in various units such as m/s, km/h, kn, mph and ft/min and also integrates the Beaufort scale to enable a quick assessment of wind force. In addition to wind speed measurement, the climate meter also offers functions for temperature and humidity measurement. These three parameters are shown simultaneously on the display, providing the user with a clear and simple visualisation.

With additional functions such as MAX, MIN, HOLD and AVG, the climate meter makes it easier to record important data. The automatic switch-off function helps to extend battery life, with the device being powered by a standard CR2032 battery, which ensures an operating time of around 88 hours. The climate meter is supplied with a wrist strap and carrying case.

Features

  • Wind speed measurement up to 55 km/h
  • Beaufort scale
  • Temperature measurement
  • Humidity measurement
  • Vane wheel sensor

Scope of delivery

  • 1 x anemometer PCE-AM 30
  • 1 x Battery 3 V CR2023
  • 1 x tool bag
  • 1 x hand strap
Technical specifications
Resolution 1 %, 0,1 m/s, 0,2 km/h, 0,1 °C
Accuracy ±1 °C, ±5 %
max. operating temperature 50 °C
measurement range 20 bis 90 %, 0,1 bis 30 m/s, 0,3 bis 108 km/h
min. operating temperature -10 °C
Product type Anemometer
Relative Humidity Range 20 % bis 90 %
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90158020
Compliance
RoHS conform in_review
SVHC free not_specified