PCE-AQD 20 | PCE Instruments

PCE Instruments aerosol meter, PCE-AQD 20

Order No.: 31K0327
EAN: 4250348719492
MPN:
PCE-AQD 20
PCE-AQD 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-AQD 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-AQD 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-AQD 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
706.0984 € *
Available in 2 Days: 7 pcs. - if ordered today
Total Price:
706.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
706.0984 €

Thermometer, PCE-AQD 20, PCE Instruments

The thermometer is an ideal measuring device for monitoring the air quality at workplaces. The air quality meter is ideal for continuous logging of air temperature, humidity, CO2, PM2.5 and air pressure. All these parameters give the occupational safety expert information about the air quality. The measured values ​​are stored by the air quality meter on an SD memory card.

The format is XLS, so the measured values ​​can be read directly into Excel, without having to be incorporated into a new software. The measured values ​​are displayed on the large, illuminated display. The thermometer is operated by batteries or 9 V power supply unit. As a special feature, this air quality meteris equipped with an alarm function. This offers the possibility to inform the user about an exceeding of temperature, air humidity or dust load. In addition to the measured values, the air quality meter also informs about the current time.

Features

  • 5 measuring functions
  • Excel data logger on SD card
  • Large display
  • Battery and power adapter operation
  • Ideal for workplace monitoring

Scope of delivery

  • 1 x PCE-AQD 20 dust analyser
  • 1 x plug-in power supply 9 V / 1 A
Technical specifications
Filter Property Value
Product type dust meter
Version 3.4 inch LCD with illumination, RS232
Resolution 1 ppm, 0.1 % r.F., 0.1 hPa, 1 µm/m³, 0.1 °C
measurement range 0 to 1000 ppm, 1000 to 3000 ppm, 3000 to 10000 ppm, 10 to 1100 hPa, 0 to 250 µm/m³
Accuracy ±40 ppm, ±50 ppm + 3 % n.Mw., ±3 % RH, ±3 % v.Mw. +1 % RH
min. operating temperature 0 °C
max. operating temperature 50 °C
Relative Humidity Range 5 to 70 % RH, 70 to 95 % RH
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin TW
Customs tariff number 90271010
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review