PCE-AS1 | PCE Instruments

PCE Instruments air sampler, PCE-AS1

Order No.: 31K0328
EAN: 4250348713056
MPN:
PCE-AS1
PCE-AS1 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-AS1 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-AS1 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-AS1 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
3,317.2559 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
3,317.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,317.2559 €

Air sampler, PCE-AS1, PCE Instruments

PCE-AS1 is an air sampling meter used to assess microbiological pollution and monitor hygiene. Designed for use in hospitals, clean rooms and food and beverage, cosmetics and pharmaceutical production facilities, the PCE-AS1 air sampler meets the latest requirements for devices used for airborne microbial analysis. Optional ISO calibration lab certificate as an accessory.

The PCE-AS1 air sampler uses the aerosol impaction principle or Andersen collision principle to assess air quality. The air taken in at the top of the instrument is pulled through 300 micropores and the resulting laminar air flow is directed onto the surface of an agar petri dish. When the sampling cycle is complete, the petri dish is removed and incubated. The bacterial and fungal counts can then be assessed in accordance with USP 797 and CAG-009 guidance. The collecting head should be sterilized in an autoclave at 121° C for 30 minutes (sterilization with a cloth with 75% alcohol is also possible.) The petri dish should also be sterilized with 75% alcohol.

Features

  • 5 measuring functionsBacklit LCD
  • Memory for up to 99 parameters
  • Sterilizable collecting head
  • Powerful battery
  • Use of standard petri dishes

Scope of delivery

  • 1 x PCE-AS1 air sampler
  • 1 x adapter for glass petri dishes with calibration attachment
  • 1 x mains plug
  • 1 x carrying case
Technical specifications
Air Velocity range 0,38 m/s
max. operating temperature 35 °C
min. operating temperature 0 °C
Product type Luftkeimsammler
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified