PCE-BDP 10 | PCE Instruments
PCE Instruments differential pressure manometer, PCE-BDP 10
Manometer, PCE-BDP 10, PCE Instruments
The Bluetooth differential pressure gauge PCE-BDP 10 is used to quickly and easily check the differential pressure. The Bluetooth differential pressure gauge finds its application, for example, in the ventilation and air conditioning technology with the help of a smartphone to measure the gas flow pressure or the static pressure. Also, the Bluetooth differential pressure gauge can be used to check for pressure drops. Here is in the app of the differential pressure gauge, a graphical display available. The measurement data can be sent by email for further processing.
Features
- Android and iOS app
- Bluetooth interface
- ± 2 PSI measuring range
- 11 different units
- LC display
- Plug nipple connection
Resolution | 0.001 PSI | |
Version | differential pressure manometer | |
Accuracy | ± 0.006 PSI | |
max. operating temperature | 50 °C | |
measurement range | ± 2 PSI | |
min. operating temperature | 0 °C |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |