PCE-CMM 8 | PCE Instruments

PCE Instruments CO2 measuring device, PCE-CMM 8

Order No.: 31K0361
EAN: 4250348723222
MPN:
PCE-CMM 8
PCE-CMM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-CMM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-CMM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Available in 4 Days: 120 pcs.
Leadtime: 9 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €

CO2 measuring device, PCE-CMM 8, PCE Instruments

With the CO2 meter you can ensure the right climate in your office. In addition to the CO2 content of the air, the CO2 meter measures the relative humidity and room temperature. The CO2 meter shows carbon dioxide concentrations up to 9999 ppm, temperatures from -10… 50 °C, and relative humidity values ​​from 20 … 95%. On the 3.5" display of the CO2 meter, the corresponding values can be read off directly, and the color of the CO2 display changes to provide an objective statement about the quality of the room air based on the CO2 content. This makes it particularly easy to assess the indoor air quality using the CO2 meter. For these reasons, the CO2 meter is particularly suitable for offices, schools, public buildings or hospitals, and in general for all buildings and rooms in which people are present.

The CO2 meter displays the measured values ​​numerically and graphically on the touchscreen. Operation is intuitive. The menu structure is simple and user friendly. In addition to setting the date and time, the user can parameterize offsets for the measured values ​​of temperature, humidity and the CO2 content. The display can be dimmed automatically, for example at night. The CO2 meter is operated via the mini-USB interface with a 5 V / 2 A power supply unit (not included).

Features

  • Traffic light function when the limit value is exceeded
  • Touch display with lighting
  • Numerical display of the CO2 measured value
  • USB supply
  • Maintenance-free NDIR CO2 sensor
  • Innovative design
Technical specifications
Resolution 1 ppm, 1 %RH, 0,1 °C
Accuracy ±1 °C, ±5 %
max. operating temperature 50 °C
measurement range 0 bis 9999 ppm
min. operating temperature -10 °C
Product type CO2-Messgerät
Relative Humidity Range 20 % bis 95 %
Degree of protection (IP) IP21
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified