PCE-CPC 50 | PCE Instruments

PCE Instruments particle counter, PCE-CPC 50

Order No.: 31K0364
EAN: 4250348733733
MPN:
PCE-CPC 50
PCE-CPC 50 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-CPC 50 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-CPC 50 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
1,724.0244 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,724.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,724.0244 €

Air sampler, PCE-CPC 50, PCE Instruments

The state-of-the-art air sampler enables precise real-time measurement in the range from 0.3 μm to 10 μm to provide a comprehensive picture of the air quality. The results are presented in two units, either in number per m³, number per litre or number per 28.3l. Air sampling is performed by an internal pump. When the particles pass the light source (laser), light scattering occurs; the scattered light is converted into an electrical signal (pulse) by a photoelectric transducer, and the larger the particles, the larger the pulse signal. The integration of Modbus and MQTT ensures seamless integration into existing networks and enables efficient data communication. The sampling time can be set from 1 to 10 min and the pause time from 1 to 1000 min. This function makes it possible to continuously monitor the cleanliness level and ensure that the premises meet the required standards.

Scope of delivery

  • 1 x particle counter PCE-CPC 50
  • 1 x isokinetic probe
Technical specifications
Filter Property Value
Product type particle counter
Version RS485, Ethernet
Resolution 0.1 %
measurement range 0.3 to 10 μm
Accuracy ±5 %
min. operating temperature -30 °C
max. operating temperature 70 °C
Relative Humidity Range 0 % to 20 %
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin CN
Customs tariff number 90271010
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified