PCE-DOM 10 | PCE Instruments

PCE Instruments oxygen meter, PCE-DOM 10

Order No.: 31K0435
EAN: 4250348722744
MPN:
PCE-DOM 10
PCE-DOM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-DOM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-DOM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-DOM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
270.13 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
270.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.13 €

Oxygen meter, PCE-DOM 10, PCE Instruments

The oxygen meter PCE-DOM 10 is a measuring device to determine the oxygen content both in liquids and in the ambient air. With this oxygen meter, water analysis can be carried out on the oxygen content in a very short time and with an integrated temperature sensor, the oxygen meter is able to carry out an automatic temperature compensation. As a result, the oxygen meter is also used for analyzing the oxygen content of lakes or streams, as strong temperature fluctuations can occur here, which falsify the measurement result. This oxygen meter is also used, for example, in fish farming.

Before the initial start-up, the sensors on the oxygen meter are initially dry. In order to carry out a measurement, the sensors of the oxygen meter must be provided with the electrolyte supplied. Even if the membrane is possibly damaged, it can be replaced with the oxygen meter in just a few steps. This ensures that the oxygen meter is ready for use again within a very short time.

Features

  • For oxygen analysis
  • Electrolyte included
  • For measurements in liquids and in air
  • Exchangeable oxygen sensor

Scope of delivery

  • 1 x PCE-DOM 10 oxygen meter
  • 1 x internal oxygen probe (OXPB-19)
  • 1 x electrolyte (OXEL-03)
  • 2 x membrane (OXHD-04)
  • 1 x Carrying bag
  • 4 x 1.5 V AAA Battery
Technical specifications
Resolution 0,1 mg/L
Accuracy ±0,4 mg/L
max. operating temperature 50 °C
measurement range 20 mg/L
min. operating temperature 0 °C
Product type Sauerstoff Messgerät
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified