PCE-DOM 20 | PCE Instruments
PCE Instruments oxygen meter kit, PCE-DOM 20
Oxygen meter, PCE-DOM 20, PCE Instruments
The oxygen meter PCE-DOM 20 is a measuring device to determine the oxygen content both in liquids and in the ambient air. With this oxygen meter, water analyzes can be carried out on the oxygen content in a very short time and with the integrated temperature sensor, the oxygen meter is able to carry out an automatic temperature compensation. As a result, the oxygen meter is also used for analyzing the oxygen content of lakes or streams, as strong temperature fluctuations can occur here, which falsify the measurement result. This oxygen meter is also used, for example, in fish farming.
Before the initial start-up, the sensors on the oxygen measuring device are initially dry. In order to carry out a measurement, the sensors of the oxygen measuring device must be provided with the electrolyte supplied. Even if the membrane is damaged, it can be replaced with the oxygen measuring device in just a few steps. This ensures that the oxygen measuring device is ready for use again within a very short time.
Features
- For oxygen analysis
- Electrolyte included
- For measurements in liquids and in air
- Exchangeable oxygen sensor
Scope of delivery
- 1 x PCE-DOM 20 oxygen meter
- 1 x external oxygen probe (OXPB-11)
- 1 x electrolyte (OXEL-03)
- 2 x membrane (OXHD-04)
- 1 x Carrying bag
- 4 x 1.5 V AAA Battery
Resolution | 0,1 mg/L | |
Accuracy | ±0,4 mg/L | |
max. operating temperature | 50 °C | |
measurement range | 20 mg/L | |
min. operating temperature | 0 °C | |
Product type | Sauerstoffmessgerät-Set |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | in_review |
SVHC free | not_specified |