PCE-DPG 200 | PCE Instruments
PCE Instruments pressure sensor, PCE-DPG 200
Order No.: 31K0090
EAN: 4250348721266
MPN:
PCE-DPG 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.7453 € *
Available in 2 Days: 9 pcs. - if ordered today
Manometer, PCE-DPG 200, PCE Instruments
The manometer of the PCE-DPG 200 is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measuring resolution and high accuracy, this manometer is versatile. The current pressure is displayed by the manometer as a value and at the same time as a bar graph. As an additional function, the manometer offers a peak function. This function shows the operator the maximum and minimum pressure measured on the manometer at the push of a button.
Features
- Measuring range up to 2900 psi, 200 bar
- Scaled bar graph
- Large 2.5" display
- Adjustable backlight
- 1.4" NPT connection thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | 2.5 inch LCD with illumination | |
| Resolution | 0.1 bar | |
| measurement range | 0 to 200 bar | |
| Accuracy | 0.25 % | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP56 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |