PCE-EM 883 | PCE Instruments

PCE Instruments environmental meter, PCE-EM 883

Order No.: 31K0009
EAN: 4250348714152
MPN:
PCE-EM 883
PCE-EM 883 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-EM 883 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-EM 883 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-EM 883 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-EM 883 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
242.7957 € *
Available in 2 Days: 149 pcs. - if ordered today
Total Price:
242.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.7957 €

    • Environmental meter, PCE-EM 883, PCE Instruments

Our multifunctional Environmental meter PCE-EM 883 combines all important features for measuring the ambient conditions in one device. The illuminometer is designed as fast as possible to determine as many parameters as possible. Due to the large number of external sensors that the illuminometer brings with it, such fast and precise measurements are possible. Our multifunctional illuminometer is able to detect not only the sound level but also the temperature, the light, the wind speed and the humidity of the environment.

The compact meter allows one-handed operation as it has only eight buttons that are easily accessible. Because our illuminometer is a non-stationary device, non-stationary measurements can be made at various locations. The backlight supports this field of application, as it is possible to use the device in dark places, without limitation of readability.

Features

  • Measurement of all relevant environmental parameters
  • High measurement accuracy
  • One-hand operation
  • Backlit
  • MIN, MAX, HOLD function
  • Automatic shutdown
Technical specifications
Filter Property Value
Product type environmental meter
Version sound, light intensity, wind speed, temperature and humidity
Resolution 0.1 m/s, 0.1 °C, 0.1 % r.F., 0.1 dbA, 1 Lx
measurement range 0.5 to 30 m/s, -40 to 70 °C, 10 to 95 % r.F, 35 to 130 dbA, 0 to 200 kLx
Accuracy ±3 %, ±2 °C, ±5 % r.F., ±2 dbA
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes