PCE-GA 10 | PCE Instruments

PCE Instruments gas leakage detector, PCE-GA 10

Order No.: 31K0507
EAN: 4250348719201
MPN:
PCE-GA 10
PCE-GA 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-GA 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-GA 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-GA 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
180.88 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
180.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.88 €

Gas detector, PCE-GA 10, PCE Instruments

The gas leak detector PCE-GA 10 is used to check for leaks in gas pipes and connections. This gas leak detector is suitable for many flammable gases. The gas leak detector has 5 LEDs that inform the gas intensity. In addition to the visual information, the gas leak detector has an audible and haptic alarm. This means that, depending on the level, the gas leak detector emits an alarm tone and vibrates at the same time. The leak detector is therefore ideal for detecting sporadic gases. The gas leak detector is therefore of great help to employees who want to inspect plants during a plant tour or inspect engines, supply lines or gas lines. The gas leak detector is supplied with a rechargeable battery. The sensor of the gas leak detector has an average life of approx. 5 years and can be exchanged without any problems.

Features

  • LED display
  • For flammable gases
  • Optical, acoustic and haptic alarm
  • Fast response time
  • Rechargeable battery

Scope of delivery

  • 1 x PCE-GA 10 gas detector
  • 1 x power supply unit 5 V / 1 A (100 - 240 V AC)
  • 1 x Carrying bag
Technical specifications
Version mit LED-Indikator
measurement range 0 bis 10000 ppm
Product type Gasdetektor
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified