PCE-GA 12 | PCE Instruments

PCE Instruments gas leakage detector, PCE-GA 12

Order No.: 31K0508
EAN: 4250348719218
MPN:
PCE-GA 12
PCE-GA 12 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-GA 12 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-GA 12 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-GA 12 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
209.44 € *
Available: 0 pcs.
Available in 4 Days: 46 pcs.
Leadtime: 9 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.44 €

Gas detector, PCE-GA 12, PCE Instruments

The gas detector PCE-GA 12 is a very easy-to-use measuring device. This gas detector detects combustible gases and emits a vibrating alarm as well as an audible alarm once a combustible gas has been detected by the gas detector. Thanks to the semi-rigid hose on the gas detection device, the sensor can be aligned in almost any position to reach even inaccessible places. This makes the gas detection device an ideal measuring device for employees who want to detect sporadically escaping gases (testing of plants during a tour of the plant, checking engines and supply lines, testing gas supply lines). A manual setting of the gas detector is not necessary as the gas detector automatically calibrates.

Features

  • Audible alarm with 85 dB
  • Rechargeable battery for mobile use
  • Automatic calibration
  • For the detection of combustible gases
  • Vibrating alarm when detecting gases
  • Sensor changeable

Scope of delivery

  • 1 x PCE-GA 12 gas detector
  • 1 x battery charger
Technical specifications
Version mit LCD-Display
measurement range 0 bis 10000 ppm
Product type Gasdetektor
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified