PCE-HLD 10 | PCE Instruments

PCE Instruments leak detector, PCE-HLD 10

Order No.: 31K0524
EAN: 4250348727633
MPN:
PCE-HLD 10
PCE-HLD 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-HLD 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-HLD 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-HLD 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.91 €

Leak detector, PCE-HLD 10, PCE Instruments

Hydrogen not only offers possibilities as an energy carrier and energy storage that have not been used so far. Due to its physical properties, it is also ideally suited for detecting leaks. With its hydrogen-selective sensor, the gas leak detector can detect the smallest leaks with a very low leak rate. Containers or lines that do not contain hydrogen can also be checked for leaks with the gas detector if they are filled with test gas containing hydrogen and then checked for leaks. The forming gas with five percent hydrogen and ninety-five percent nitrogen, which is already commercially available for other technical purposes, is well suited for leak tests. Each time it is switched on, this gas measuring device automatically records the current hydrogen concentration in the environment and then only evaluates changes related to this concentration. The reset button does the same during leak detection. If the leak cannot be clearly identified, although all the indicator LEDs are already lit, the current hydrogen concentration can be set as the base value using the reset function and the position of the leak can be better localized. The gas detector can then be reset to low output values ​​in an unloaded environment by means of a reset.

The sensor is arranged at the head of a semi-rigid 40 centimeter long hose so that it can be easily guided to the component to be tested. To search for leaks, the sensor is slowly moved as close as possible along the points to be examined. If the gas detector detects a leak, an alarm tone sounds and additional indicator LEDs light up. The higher the recorded hydrogen concentration compared to the base level, the more indicator LEDs light up. With the four standard batteries, the leak detector has an operating time of around twelve hours in normal use. To save the batteries, the device shuts down after ten minutes if the automatic switch-off is activated. A control lamp shows that the batteries are low. The built-in sensor has a limited service life. Under normal conditions of use, it can be used for leak detection over a period of more than a year. Correct function can be tested regularly with test gas. If the sensor no longer reacts reliably, it can simply be exchanged for a new one.

Features

  • Bar display with traffic light function
  • Three adjustable sensitivities
  • Battery life of approx. 12 hours
  • Audible and visual alarm
  • Automatic shutdown

Scope of delivery

  • 1 x PCE-HLD 10 leak detector
  • 1 x Carrying case
  • 4 x 1.5 V AA battery
Technical specifications
Version für Wasserstoff (H2)
max. operating temperature 40 °C
min. operating temperature 0 °C
Product type Lecksuchgerät
Logistics
Country of origin TW
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified