PCE-HVAC 10 | PCE Instruments

PCE Instruments fitter assistance, PCE-HVAC 10

Order No.: 31K0545
EAN: 4250348732200
MPN:
PCE-HVAC 10
PCE-HVAC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-HVAC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-HVAC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-HVAC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Available in 4 Days: 245 pcs.
Leadtime: 9 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

HVAC Meter, PCE-HVAC 10, PCE Instruments

The HVAC meter is a robust measuring instrument designed for daily use in refrigeration systems and heat pumps to determine pressure and temperature. Measurement with the HVAC meter is carried out using supplied refrigerant hoses and 2 NTC clamp-on temperature sensors. All measurement parameters can be simultaneously captured by simply attaching or screwing them on. The metal 2-way valve block with 3 connectors and 3 hose holders allows for quick and easy operation of the HVAC meter. The 83 preloaded refrigerants can be quickly selected and are visible on the measurement screen. During measurements, the hanging fixture ensures secure attachment. The HVAC meter is powered by 4 x 1.5V AA batteries. The HVAC meter is ideal for commissioning, servicing, and maintenance tasks. Thanks to additional device features such as the automatic heat pump mode, which eliminates the need to swap refrigerant hoses for measurements, and the temperature-compensated density testing function, working on refrigeration systems and heat pumps becomes very straightforward.

Scope of delivery

  • 1 x PCE-HVAC 10 installation aid
  • 3 x refrigerant hose (red, blue, yellow)
  • 2 x NTC clamp temperature sensors
  • 4 x 1.5 V AA batteries
  • 1 x Carrying case
  • 1 x operating manual
Technical specifications
Resolution 0,01 bar, 0,1 °C
Version für Kälteanlagen und Wärmepumpen
Accuracy ±0,5%
max. operating temperature 45 °C
measurement range 10 bis 200 °C
min. operating temperature 0 °C
Product type Monteurhilfe
Degree of protection (IP) IP42
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified