PCE-HWA 30 | PCE Instruments

PCE Instruments hot wire anemometer, PCE-HWA 30

Order No.: 31K0548
EAN: 4250348723321
MPN:
PCE-HWA 30
PCE-HWA 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-HWA 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-HWA 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-HWA 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
264.18 € *
Available: 0 pcs.
Available in 4 Days: 34 pcs.
Leadtime: 9 Weeks **
Total Price:
264.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.18 €

Hot wire anemometer, PCE-HWA 30, PCE Instruments

The data logger with USB interface measures the flow velocity according to the hot wire principle. This guarantees a particularly compact design. The measuring range of the hot wire anemometer is between 0.3 ... 30.0 m/s / 0.98 ... 98.4 ft/s. In addition to the flow velocity, the hot wire anemometer can measure the volume flow and the ambient temperature. For each measurement, a Beaufort scale is displayed next to the measured value. The current wind strength can be read from this scale. With the integrated data memory, up to 960 measured values ​​can be recorded with the data logger with USB interface. The data can be read directly on the hot wire anemometer. Also, the measured values ​​from the hot wire anemometer can be transferred to a PC via the micro USB interface. Suitable software for the hot wire anemometer is available in the PCE Instruments download portal for further processing of the data. For optimal alignment, the telescopic arm of the data logger with USB interface can be extended up to 270 … 990 mm / 10.63 … 38.98 / 29.1". In addition, the head of the hot wire anemometer is semi-rigid and can therefore be aligned in different ways. The battery of the hot wire anemometer with a capacity of 1000 mAh enables mobile use. To recharge the battery, the hot wire anemometer must be connected to a 5 V DC micro-USB power supply.

Features

  • Hot wire anemometer with data storage
  • Software for reading out the measured values
  • Swiveling telescopic arm
  • Data memory for 960 measured values
  • Beaufort scale

Scope of delivery

  • 1 x PCE-HWA 30 hot-wire anemometer
  • 1 x Micro USB cable
  • 1 x Carrying case
Technical specifications
Resolution 0,01 km/h, 0,1 m³/min, 0,1 °C
Accuracy ±1 °C, ±3 %
max. operating temperature 50 °C
measurement range 0,3 bis 30 km/h, 0 bis 9,9 m³/min
min. operating temperature 0 °C
Product type Hitzdraht-Anemometer
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform in_review
SVHC free not_specified