PCE-LDC 20 | PCE Instruments

PCE Instruments gas leakage detector, PCE-LDC 20

Order No.: 31K0563
EAN: 4250348733641
MPN:
PCE-LDC 20
PCE-LDC 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-LDC 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-LDC 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-LDC 20 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,716.9101 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4,716.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,716.9101 €

Gas detector, PCE-LDC 20, PCE Instruments

The Gas Detector for gas pressure systems is an effective solution for detecting and evaluating leaks in compressed air and other non-explosive gas pressure systems. The measured leaks can be recorded and analysed within the software, the escape of compressed air causes high electricity costs as compressors run more than they should. Detecting leaks at an early stage can save up to 30% in energy costs. Small leaks in pressurised systems generate ultrasonic sounds that are inaudible to humans. By using an ultrasonic microphone, the gas detector can measure frequencies that exceed the perception limit of human hearing.

The gas detector's high-quality measurement electronics convert the recorded ultrasonic sounds into sounds that the user can hear, which the gas detector transmits via Bluetooth or the 3.5 mm jack plug. With this gas detector, the user can document even the smallest leaks, the gas detector can photograph the leak and record a voice memo. The device also provides information on how much compressed air or gas is escaping through the leak. The gas detector therefore enables precise and efficient leak detection and assessment.

Features

  • Leak detection
  • Leakage assessment
  • Battery-operated handheld device
  • Colour touch display
  • Wireless headphones

Scope of delivery

  • 1 x PCE-LDC 20 leak detector
  • 1 x calibration certificate
  • 1 x software
  • 1x USB-C cable
  • 1 x Wireless headphones
  • 1 x Micro USB cable
  • 1 x 5 V power supply unit with adapters
  • 1 x operating instructions
Technical specifications
Filter Property Value
Product type gas leakage detector
Version bar, psi, MPa, l/min, m³/h, cfm
min. operating temperature 0 °C
max. operating temperature 40 °C
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 90271010
Country of origin DE
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review