PCE-MPC 10 | PCE Instruments

PCE Instruments particle counter, PCE-MPC 10

Order No.: 31K0597
EAN: 4250348717153
MPN:
PCE-MPC 10
PCE-MPC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-MPC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-MPC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-MPC 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
517.65 € *
Available: 0 pcs.
Available in 4 Days: 22 pcs.
Leadtime: 9 Weeks **
Total Price:
517.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
517.65 €

Particle counter, PCE-MPC 10, PCE Instruments

PCE-MPC 10 is a portable handheld particle counter used to monitor particulate matter (PM) concentrations in the air. Designed to aid in indoor air quality (IAQ) assessments, this particle counter also measures air temperature and relative humidity (RH). The particle counter can be powered either by the rechargeable battery or the USB port. The USB port also is used to charge the battery. The particle counter takes measurements even while the battery is charging, allowing for uninterrupted IAQ monitoring. The integrated data logger has an adjustable sampling time of 30 seconds, 1 minute, 2 minutes or 5 minutes, while the internal memory stores up to 5000 date-and-time-stamped data sets.

The particle counter displays all measurements simultaneously on the device's 2" full-color LCD screen. Temperature units can be shown in either degrees Celsius (°C) or Fahrenheit (°F). A scale below the measured values provides a visual warning via a band of colors increasing from green (safe) to violet (extreme danger). This visual color-coding system makes it easy to recognize when PM concentration levels become dangerous, allowing for quick action. When inhaled, PM 2.5 and PM 10 particles can settle deep into the lungs and result in damaging health effects. Since the PCE-MPC 10 particle counter monitors PM 2.5 and PM 10 particles, the device has many practical health and safety applications. Heating, ventilation and air conditioning (HVAC) technicians use PM 2.5 and PM 10 particle counters for HVAC system performance and filtration audits. In addition, industrial hygienists and workplace safety professionals rely on PM 2.5 and PM 10 particle counters when evaluating occupational health and safety risks related to hazardous and combustible dust.

Scope of delivery

  • 1 x PCE-MPC 10 particle counter
  • 1 x stand
  • 1 x USB cable
Technical specifications
Resolution 0,1 %
Accuracy ±1 °C, ±3,5 %
max. operating temperature 50 °C
measurement range 0 bis 2000 µm
min. operating temperature 0 °C
Product type Partikelzähler
Relative Humidity Range 0 % bis 100 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified