PCE-MPC 15 | PCE Instruments

PCE Instruments particle counter, PCE-MPC 15

Order No.: 31K0598
EAN: 4250348730275
MPN:
PCE-MPC 15
PCE-MPC 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-MPC 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-MPC 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-MPC 15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
672.35 € *
Available: 0 pcs.
Available in 4 Days: 55 pcs.
Leadtime: 9 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
672.35 €

Particle counte, PCE-MPC 15, PCE Instruments

The particle counter is used in offices, workshops or in laboratories to carry out indicative measurements of the environmental conditions. In addition to the number of particles, the particle counter determines the mass concentration of PM2.5 and PM10 in the measuring range 0 … 1000 µg/m³. In addition, the temperature and the ambient humidity are measured. With the alarm limit function, limit values ​​for PM2.5 can be set on the particle counter. During a measurement it is possible to record the measured values ​​with the particle counter.

The interval can be set at different times on the particle counter. The 8 Wh battery can be charged via the micro USB interface. The battery used in the particle counter enables an operating time of approx. 9 hours. Thus, the particle counter can carry out measurements over an entire working day before it has to be recharged. Since the battery is not permanently installed in the particle counter, it can be easily replaced.

Features

  • Data storage for data logging
  • Adjustable alarm when limit value is exceeded
  • Transport case for safe transport
  • Suitable for indicative measurements

Scope of delivery

  • 1 x particle counter PCE-MPC 15
  • 1 x Carrying case
  • 1 x 18650 battery
  • 1 x mini tripod
  • 1 x Micro USB Kabel
  • 1 x USB power supply unit
Technical specifications
Resolution 0,01 %
Accuracy ±2 °C, ±3 %
max. operating temperature 60 °C
measurement range 0 bis 1000 µm/m³
min. operating temperature -10 °C
Product type Partikelzähler
Relative Humidity Range 0 % bis 100 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform in_review
SVHC free not_specified