PCE-MPC 20 | PCE Instruments
PCE Instruments particle counter, PCE-MPC 20
Particle counter, PCE-MPC 20, PCE Instruments
The dust measuring device PCE-MPC 20 is a particle counter that measures the particles in the atmosphere. The measurable particle sizes of the dust measuring device are 0.3, 2.5 and 10 μm. In addition to the particle counter function, the dust meter also measures the mass concentrations PM2.5 and PM10. The built-in high-performance pump ensures a sufficient flow rate at the dust measuring device. In addition, the dust meter can also measure the temperature, humidity and dew point.
The measured values can be read directly on the display of the dust measuring device. Data storage is also possible with the dust measuring device in order to analyze the measured values after a measuring process. The battery used ensures a mobile application. This allows a mobile continuous operation of about 4 hours. A dust measuring device is used wherever a possible health hazard due to fine dust could occur. These include pollution from incineration, manufacturing, energy production, vehicle engine emissions, and the pollution that the construction industry generates.
Features
- Mass concentration PM2.5 / PM10
- Data memory up to 5,000 data sets
- Flow rate 2.83 l / min
- Display with graphic real-time diagram
- Battery or AC operation possible
- Alarm function
Resolution | 1 µg/m³ | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 2000 µg/m³ | |
min. operating temperature | 0 °C | |
Product type | Partikelzähler | |
Relative Humidity Range | 0 % bis 100 % |
Country of origin | CN |
Customs tariff number | 90271010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |