PCE-MPC 30 | PCE Instruments

PCE Instruments particle counter, PCE-MPC 30

Order No.: 31K0003
EAN: 4250348719287
MPN:
PCE-MPC 30
PCE-MPC 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-MPC 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-MPC 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-MPC 30 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
995.1137 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
995.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
995.1137 €

Particle counter, PCE-MPC 30, PCE Instruments

This particle counter has many functions. With the particle counter it is possible to determine the number of particles in the size of 0.3, 2.5 and 10 µm. In addition to measuring the particles, the particle counter can also measure the PM 2.5 and PM 10 mass concentration. The mass concentration of the particle counter determines the weight of particles per cubic meter. In addition to particle measurement, the particle counter can also determine the formaldehyde content in ppm. This HCHO measurement determines and displays the temperature, ambient humidity and dew point.

Features

  • Particle counter, HCHO, temperature measurement
  • Measured value recording for later analyzes
  • Large 2.8 "LC display, 320 x 240 pixels
  • Mass concentration PM 2.5 and PM 10
  • Dew point and wet bulb temperature
  • Data storage
Technical specifications
Resolution 0,01 ppm
Accuracy ±5 %
max. operating temperature 50 °C
measurement range 0 bis 2000 µg/m³
min. operating temperature 0 °C
Product type Partikelzähler
Relative Humidity Range 0 % bis 100 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes