PCE-MPM 10 | PCE Instruments

PCE Instruments pressure gauge, PCE-MPM 10

Order No.: 31K0600
EAN: 4250348723246
MPN:
PCE-MPM 10
PCE-MPM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-MPM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-MPM 10 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Available in 4 Days: 137 pcs.
Leadtime: 9 Weeks **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €

Manometer, PCE-MPM 10, PCE Instruments

The manometer is a small and handy measuring device fordetermining the differential air pressure. The pressure meter hasa measuring range of ±5000 Pa. The pressure meter isconnected via two hose connections with a diameter of 8 mm.After switching on, the pressure meter shows the differentialpressure directly. The measured value can be displayed in 11different pressure units. The pressure meter is used, forexample, in ventilation and air conditioning technology or ineducational institutions such as technical colleges anduniversities. In addition to the normal display of measured values, the manometer can also display the smallest, largest and average measured values. This makes the pressure meter easier to analyze the measured values. To save the batteries, the pressure meter switches itself off automatically within five minutes.

Features

  • 11 different pressure units
  • Zero point calibration
  • Relative pressure gauge
  • Small and handy design
  • Average measurement

Scope of delivery

  • 1 x pressure gauge PCE-MPM 10
  • 2 x 1 m hose connection
  • 3 x 1.5 V AAA battery
Technical specifications
Resolution 1 Pa, 0,01 hPa, 0,01 mbar, 0,1 mmH₂O, 0,01 mmHg,
Version Differenzdruck
Accuracy ±0,3 %
max. operating temperature 50 °C
measurement range -5000 bis 5000 Pa, -50 bis 50 mbar, -509,9 bis 509,9 mmH₂O, -37,5 bis 37,5 mmHg, -0,725 bis 0,725 psi
min. operating temperature 0 °C
Product type Druckmessgerät
Degree of protection (IP) IP41
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified