PCE-P01 | PCE Instruments

PCE Instruments pressure gauge, PCE-P01

Order No.: 31K0604
EAN: 4250348708144
MPN:
PCE-P01
PCE-P01 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-P01 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-P01 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-P01 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Available in 4 Days: 34 pcs.
Leadtime: 9 Weeks **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.18 €

Digital manometer, PCE-P01, PCE Instruments

PCE-P01 is a portable handheld digital differential pressure manometer used to measure differential pressure in pneumatic, compressor and pump installations, valves, tanks and heating, ventilation and air conditioning (HVAC) systems. The PCE-P01 displays min / max / average values right on the meter's screen for comparison against current measurement values. In addition, the PCE-P01 differential pressure manometer features real-time data-logging capabilities with an adjustable interval from 1 second to 24 hours. The device comes with 4 x 30 cm / 11.81 in silicon tubes, 1 x 9 V block battery and 1 x AC power adapter.

Also included in the delivery contents are PC- compatible software and a USB cable. The software can be used to detect and document pressure fluctuations, and to display the data graphically or in a table. For real-time data recording, simply connect the differential manometer via USB to your computer, and save the measured values according to your selected time interval. You can then calculate average values directly in the software or export the saved data to Microsoft Excel.

Features

  • Easiest operation
  • Measurement of differential pressure and static pressure in 11 selectable
  • Backlight can be switched on / off
  • For long-term measurements including power supply
  • Software with USB cable included
  • Battery level indicator
  • Auto-off function that can be switched off

Scope of delivery

  • 1 x PCE-P01 pressure gauge
  • 4 x 30 cm silicone tube
  • 1 x software including USB cable
  • 1 x 9 V block battery
  • 1 x 9 VDC power supply unit
  • 1 x plastic case
Technical specifications
Resolution 0,1 mbar
Version Differenzdruck, 11 einstellbare Einheiten
Accuracy ±0,3 %
max. operating temperature 50 °C
measurement range -140 bis 140 mbar
min. operating temperature 0 °C
Product type Manometer
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified