PCE-P15 | PCE Instruments

PCE Instruments pressure gauge, PCE-P15

Order No.: 31K0605
EAN: 4250348701121
MPN:
PCE-P15
PCE-P15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-P15 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
Image may differ
Unit Price (€ / pc.)
232.05 € *
Available: 0 pcs.
Available in 4 Days: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
232.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.05 €

Manometer, PCE-P15, PCE Instruments

Here you can see a professional differential pressure manometer with the highest accuracy and best performance. With this differential manometer you can not only measure. The pressure readings can easily be transferred online to a PC or laptop. The differential pressure gauge is ideal for use in industry, in service and in the laboratory. The device is particularly suitable for measuring non-corrosive media. The overload protection is twice the measuring range. The 9 units that can be shown on the display make this differential manometer universally applicable for the practitioner on site and saves laborious conversion of the measurement results.

If you want to transfer the measurement data from the differential manometer to the computer, you need the optional software and the RS-232 interface cable. The software runs in conjunction with the Windows versions `95,` 98, `2000 and ME / XP (short info: pressure measuring device with interface). The principle of absolute and differential pressure measurement is explained if you follow the link below: Principle of absolute and differential pressure measuremen. The software for data transfer and the interface cable can optionally be ordered as a package. The differential manometer is connected to the PC with the RS-232 cable. The software is installed from the CD.

Features

  • 9 selectable units
  • Min / Max memory
  • Data hold function
  • Backlit LCD display
  • Impact-resistant ABS housing
  • Auto-power-off function
  • Further areas of application

Scope of delivery

  • 1 x PCE-P15 pressure gauge
  • 1 x Carrying bag
  • 1 x battery
  • 1 x PVC hose (1 m)
  • 1 x operating instructions
  • 1 x protective cover
Technical specifications
Resolution 1 mbar
Version für Überdruck, Unterdruck, Differenzdruck, 9 wählbare Einheiten
Accuracy ±0,3 %
max. operating temperature 50 °C
measurement range 0-1000 mbar
min. operating temperature 0 °C
Product type Manometer
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified