PCE-P50 | PCE Instruments
PCE Instruments pressure gauge, PCE-P50
Manometer, PCE-P50, PCE Instruments
Here you can see a professional differential pressure manometer with the highest accuracy and best performance. With this differential manometer you can not only measure. The pressure readings can easily be transferred online to a PC or laptop. The differential pressure gauge is ideal for use in industry, in service and in the laboratory. The device is particularly suitable for measuring non-corrosive media. The overload protection is twice the measuring range. The 9 units that can be shown on the display make this differential manometer universally applicable for the practitioner on site and saves laborious conversion of the measurement result.
If you want to transfer the measurement data from the differential manometer to the computer, you need the optional software and the RS-232 interface cable. The software runs in conjunction with the Windows versions `95,` 98, `2000 and ME / XP (short info: pressure measuring device with interface). The principle of absolute and differential pressure measurement is explained if you follow the link below: Principle of absolute and differential pressure measurement. The software for data transfer and the interface cable can optionally be ordered as a package. The differential manometer is connected to the PC with the RS-232 cable. The software is installed from the CD.
Features
- 9 selectable units
- Min / Max memory
- Data hold function
- Backlit LCD display
- Impact-resistant ABS housing
- Auto-power-off function
- Further areas of application
Scope of delivery
- 1 x pressure gauge PCE-P50
- 1 x Carrying bag
- 1 x battery
- 1 x PVC tube (1 m)
- 1 x operating instructions
Resolution | 4 mbar | |
Version | für Überdruck, Unterdruck, Differenzdruck, 9 wählbare Einheiten | |
Accuracy | ±0,3 % | |
max. operating temperature | 50 °C | |
measurement range | 0-6900 mbar | |
min. operating temperature | 0 °C | |
Product type | Manometer |
Country of origin | CN |
Customs tariff number | 90262020 |
RoHS conform | in_review |
SVHC free | not_specified |