PCE-PDA 1000L | PCE Instruments

PCE Instruments pressure gauge, PCE-PDA 1000L

Order No.: 31K0632
EAN: 4250348717634
MPN:
PCE-PDA 1000L
PCE-PDA 1000L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-PDA 1000L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-PDA 1000L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-PDA 1000L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
700.91 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
700.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
700.91 €

Pressure guage, PCE-PDA 1000L, PCE Instruments

The relative pressure gauge PCE-PDA 1000L measures the relative pressure on machines and systems. The relative pressure is measured by this pressure gauge in the range between -100 ... 2000 kPa. The relative pressure gauge has a quick coupling connection with which the air pressure or water pressure can be directly applied to the device. In addition to the measurement in kPa, many other pressure units are available to the user. The large LCD on the relative pressure gauge continuously visualizes the measured values. It is also possible to freeze the maximum or minimum measured value in the display via the Max-Min-Hold function. Likewise, the relative pressure gauge in the second display area optionally displays the system temperature or a pressure difference if a leak test has been carried out.

The PCE-PDA 1000L relative pressure gauge has a data logger. The memory has 1024 memory locations. Recordings of up to 255h can be stored in each memory location. To evaluate the stored measured values, software is available to the relative pressure gauge. The pressure gauge for relative pressure is supplied by 2 AA batteries. Here the user can either use batteries or rechargeable batteries. In battery operation, the relative pressure gauge PCE-PDA 1000L can be charged via a micro USB port.

Features

  • Graphic LCD
  • USB interface
  • Data logger
  • Relative pressure and vacuum measurement
  • Adjustable measuring units
  • Measured value smoothing

Scope of delivery

  • 1 x PCE-PDA 1000L pressure gauge with data logger
  • 2 x 1.2 V AA NiMh rechargeable batteries
  • 1 x USB power supply unit
  • 1 x Micro USB cable
  • 1 x Software
Technical specifications
Resolution 0,01 kPa, 0,1 °C
Version mit Datenlogger
Accuracy ±0,5%, ±1 °C
max. operating temperature 50 °C
measurement range -100 bis +2000 kPa, 0 bis 50 °C
min. operating temperature 0 °C
Product type Druckmessgerät
Degree of protection (IP) IP41
Logistics
Country of origin CZ
Customs tariff number 90262020
Compliance
RoHS conform in_review
SVHC free not_specified