PCE-PDA 100L | PCE Instruments

PCE Instruments pressure gauge, PCE-PDA 100L

Order No.: 31K0081
EAN: 4250348717641
MPN:
PCE-PDA 100L
PCE Instruments
PCE-PDA 100L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-PDA 100L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-PDA 100L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-PDA 100L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
Image may differ
Unit Price (€ / pc.)
783.6983 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
783.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
783.6983 €

Manometer, PCE-PDA 100L, PCE Instruments

The differential pressure gauges of the PCE-PDA 100L is reliable differential pressure gauges for pressure measurement of gases in the range of ± 200 kPa, ± 2 kPa and 20 kPa depending on the model. The differential pressure gauge has many different pressure measuring functions. This gives the user more than 16 units. Furthermore, the differential pressure gauge measures in addition to the differential pressure, the temperature, flow velocity and volume flow. In addition, the maximum and minimum differential pressure can be displayed in the two-part graphic display. The resolution of the differential pressure can optionally be switched. The differential pressure gauge incorporates a high-precision mode that increases the resolution tenfold.

Features

  • Graphic display with lighting
  • Min and Max value memory
  • Datalogger and leak test
  • Quick coupling connection
  • Temperature, flow measurement
  • High precision measuring mode
Technical specifications
Auflösung 0,1 °C
Ausführung Druckmessgerät
Genauigkeit ±0,5 %
max. Temperatur 50 °C
Messbereich -100 bis 200 kPa
min. Temperatur 0 °C
Schutzart (IP) IP41
Logistics
Ursprungsland CZ
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes