PCE-PDA 10L | PCE Instruments

PCE Instruments pressure gauge, PCE-PDA 10L

Order No.: 31K0083
EAN: 4250348717658
MPN:
PCE-PDA 10L
PCE-PDA 10L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-PDA 10L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-PDA 10L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
PCE-PDA 10L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 4
PCE-PDA 10L PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 5
Image may differ
Unit Price (€ / pc.)
783.6983 € *
Available: 0 pcs.
Available in 4 Days: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
783.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
783.6983 €

Manometer, PCE-PDA 10L, PCE Instruments

The differential pressure gauges of the PCE-PDA 10L is reliable differential pressure gauges for pressure measurement of gases in the range of ± 200 kPa, ± 2 kPa and 20 kPa depending on the model. The differential pressure gauge has many different pressure measuring functions. This gives the user more than 16 units. Furthermore, the differential pressure gauge measures in addition to the differential pressure, the temperature, flow velocity and volume flow. In addition, the maximum and minimum differential pressure can be displayed in the two-part graphic display. The resolution of the differential pressure can optionally be switched. The differential pressure gauge incorporates a high-precision mode that increases the resolution tenfold.

Features

  • Graphic display with lighting
  • Min and Max value memory
  • Datalogger and leak test
  • Quick coupling connection
  • Temperature, flow measurement
  • High precision measuring mode
Technical specifications
Resolution 0,1 °C
Accuracy ±0,5 %
max. operating temperature 50 °C
measurement range ± 20 kPa
min. operating temperature 0 °C
Product type Druckmessgerät
Degree of protection (IP) IP41
Logistics
Country of origin CZ
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes