PCE-RCM 12 | PCE Instruments
PCE Instruments air quality meter, PCE-RCM 12
Air quality meter, PCE-RCM 12, PCE Instruments
The particle counter PCE-RCM 12 is used for indicative testing of environmental parameters. The particle counter PCE-RCM 12 enables the measurement of CO2, fine dust, temperature and relative humidity. The bright display of the particle counter provides information about these parameters. Environmental monitoring can be done continuously with the particle counter for up to five hours without the device being connected to a power source.
For permanent measurement, the particle counter can be connected to AC power via a USB interface. The rechargeable battery will be recharged within two hours if the air quality monitor is turned off. When measuring carbon dioxide, the meter has a wide measuring range from 0 to 9,999 ppm. The display of the concentrations is further facilitated by the use of a color rating scale, as this provides direct information about the air quality to the user. In addition to the indicative measurement of formaldehyde, which can be harmful to health, an indicative measurement of particulate matter pollution can also be carried out. A distinction is made between particles with a maximum diameter of up to 10 μm (PM10) and particles up to a diameter of 2.5 μm (PM2.5).
Features
- Measurement of CO2 and formaldehyde
- Indication of the room temperature and humidity
- Changing display of the measured values
- Memory for up to 5000 measuring groups
- Date and time display
- Safe and easy handling
Scope of delivery
- 1 x PCE-RCM 12 particle mass concentration analyser
- 1 x USB cable
- 1 x battery
- 1 x charging adapter
| Filter | Property | Value |
|---|---|---|
| Product type | air quality meter | |
| Version | 3 inch TFT color display | |
| Resolution | 1 ppm, 1 %, 0.01 mg/m³, 1 µg/m³, 0.1 °C | |
| measurement range | 0 to 9999 ppm, 0 to 5 mg/m³, 0 to 2000 µm, -20 to +70 °C | |
| Accuracy | ±10 %, ±2 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 % to 80 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90271010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |