PCE-RCM 8 | PCE Instruments

PCE Instruments particle counter, PCE-RCM 8

Order No.: 31K0005
EAN: 4250348718983
MPN:
PCE-RCM 8
PCE-RCM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 1
PCE-RCM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 2
PCE-RCM 8 PCE Instruments Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ
Unit Price (€ / pc.)
209.0592 € *
Available: 0 pcs.
Available in 4 Days: 60 pcs.
Leadtime: 9 Weeks **
Total Price:
209.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.0592 €

Particle counter, PCE-RCM 8, PCE Instruments

The multi-function dust monitor performs many measuring tasks. For example, the multi-function dust monitor can measure mass concentration, formaldehyde and TVOC. This multi-function dust monitor is specially designed for indoor measurement. The 320 x 240 pixel display shows you directly the current measured values. Due to its ease of use and the large display, this multi-function dust monitor is optimally suited for measuring in offices, schools and living spaces. With the help of the data logger function, you can view the last parameters at any time. Thanks to the built-in lithium ion battery, you can position the multi-function dust monitor freely at your workplace.

Features

  • Battery operation
  • LC display
  • Measurement of TVOC
  • Temperature measurement
  • Alarm function
  • E-paper display with histogram display
  • Mass concentration
  • Setting foot
  • Formaldehyde in mg / m³
Technical specifications
Resolution 0,1 °C, 1 % r.F.
Accuracy ±15 %
max. operating temperature 60 °C
measurement range 0 bis 999 µg/m³, 0,001 bis 1,999 mg/m³
min. operating temperature -10 °C
Product type Partikelzähler
Relative Humidity Range 20 % bis 99 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes